| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10117036-002LF |
| Color: | Black |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Card Thickness: | 1.59 - 2.38 mm |
| Voltage Rating: | 17 V, 548 V |
| Contact Plating: | Metal |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12, 16 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HPCE® |
| SKU: | BRG10117036-002LF |
10117036-002LF
| Heilind Number: | BRG10117036-002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10117036-002LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HPCE® Female Board To Board PCB Connector in sleek Black, designed for high-performance applications. Crafted from durable High Temperature Plastic, this connector ensures reliable connectivity in extreme environments with a wide operating temperature range from -55°C to 105°C. Featuring 12 or 16 contacts and a pitch of 2.54mm or 1.27mm, it offers versatile compatibility. The solder termination method and Copper Alloy contact material with Metal plating guarantee secure and efficient connections. With a straight mount angle and a card thickness compatibility of 1.59-2.38mm, installation is a breeze. Boasting a high mating cycle rating of 200 cycles and voltage ratings of 17V and 548V, this connector is ideal for demanding PCB applications. Trust in the 10117036-002LF for superior performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2019 | PCN19045 - Packaging Change. Increase the packaging slot quantities from 6 slots to 9 slots in a tray,but there is no change for tray size. Change Cover style from 1 cover/tray to 1 cover/10 loaded trays. Change SPQ and MOQ. | Download | |||
| 07/30/2015 | PCN15068 - Process Change. Remove some printing information on the HPCE/PEC products due to space constraints. | Download | |||

