| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10117931-306LF |
| Color: | Blue |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG10117931-306LF |
10117931-306LF
| Heilind Number: | BRG10117931-306LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10117931-306LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® BERGSTIK Connector, a reliable and high-performance solution for your PCB board connections. Designed with durability in mind, this connector features a housing made of glass-filled polycarbonate, ensuring long-lasting performance in a variety of environments. With 6 gold-plated phosphor bronze contacts, it offers excellent conductivity and signal integrity. The right-angle mount type allows for easy installation, while the UL 94V-0 flammability rating ensures safety compliance. Rated for 3A and 1000V, this connector is suitable for a wide range of applications. Trust in the DUBOX® BERGSTIK Connector for secure and efficient PCB connections.

