| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10117936-004LF |
| Color: | Black |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Card Thickness: | 1.6 mm |
| Voltage Rating: | 17 V, 548 V |
| Contact Plating: | Metal |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12, 32 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HPCE® |
| SKU: | BRG10117936-004LF |
10117936-004LF
| Heilind Number: | BRG10117936-004LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10117936-004LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10117936-004LF, a high-performance HPCE® series female connector designed for reliable board-to-board and card edge connections. With a sleek black housing made of high-temperature plastic, this connector ensures durability even in harsh operating environments. Featuring 12 contacts with a 2.54mm pitch, termination is a breeze with press-fit technology. The copper alloy contacts with metal plating guarantee excellent conductivity, while the wide operating temperature range of -55°C to 105°C ensures performance in diverse conditions. With a voltage rating of 17V to 548V and a mating cycle of 200, this connector is perfect for high-reliability applications. Upgrade your PCB connections with the 10117936-004LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2019 | PCN19045 - Packaging Change. Increase the packaging slot quantities from 6 slots to 9 slots in a tray,but there is no change for tray size. Change Cover style from 1 cover/tray to 1 cover/10 loaded trays. Change SPQ and MOQ. | Download | |||
| 08/30/2013 | PCN13050 - Documentation Change. | Download | |||

