10118085-101A10LF

Heilind Number:BRG10118085-101A10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10118085-101A10LF
ECAD Model:
3D Model

Description:

OEM ITEM BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10118085-101A10LF
Color:Black
Pitch:2.54 mm
Shroud Type:No
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Length:5.84 mm
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG10118085-101A10LF

Detailed Description

Introducing the OEM ITEM BERGSTIK, a reliable connectivity solution from the renowned BergStik® series. Designed for high performance in demanding environments, this black PCB Pin Header features two rows of 10 contacts each, made of durable Copper Alloy with GXT plating. With a surface mount configuration and right angle mount angle, it offers easy installation and secure connections. The housing, crafted from high temperature plastic, ensures reliable operation in a wide range of temperatures, from -65°C to 125°C. Meeting UL 94V-0 flammability standards and with a voltage rating of 1500 VAC, it guarantees safety and performance. Ideal for industrial applications requiring robust and long-lasting connectivity, the BERGSTIK is the perfect choice for your PCB assembly needs.