10118086-002LF

Heilind Number:BRG10118086-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10118086-002LF
ECAD Model:
3D Model

Description:

10118086-002LF-HPCE STMT REC POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10118086-002LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24, 36
Mount Type:Straddle Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Metal
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10118086-002LF

Detailed Description

Introducing the HPCE® Series Black Female Board-to-Board PCB Connector, designed for high-performance applications with a focus on reliability and durability. Featuring a high-temperature plastic housing and copper alloy contacts with metal plating, this connector ensures secure and efficient signal transmission in extreme operating conditions, with a wide temperature range of -55°C to 105°C. Available in 24 and 36 contact options, it offers flexibility for various connectivity needs. The straddle mount design and solder termination method guarantee easy and stable installation on PCBs. With a pitch of 2.54mm or 1.27mm, it allows for precise mating with compatible connectors. Rated for up to 548V, this connector is suitable for demanding electronic systems. Trust in the 10118086-002LF for your critical board-to-board connection requirements.