10118192-0001LF

Heilind Number:BRG10118192-0001LF.P
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10118192-0001LF
ECAD Model:
3D Model

Description:

CUT TAPE MICRO USB B-TYPE F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10118192-0001LF
Color:Black
Gender:Female
Mount Type:Surface Mount
Mount Angle:Right Angle
USB Standard:USB 2.0
Mating Cycles:10000 cycle
Current Rating:1.8 A
Voltage Rating:100 VAC
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:MICRO USB
SKU:BRG10118192-0001LF.P

Detailed Description

Introducing the 10118192-0001LF, a cutting-edge Micro USB B-Type connector in sleek black. Designed for seamless surface mount installation, this connector boasts a female gender and a durable housing made of Liquid Crystal Polymer. With a right-angle mount and a single deck, it offers easy and efficient connectivity in various applications. Operating flawlessly in temperatures ranging from -55°C to 85°C, it ensures reliable performance even in extreme conditions. RoHS compliant and featuring a high flammability rating of UL 94V-0, this connector prioritizes safety and environmental responsibility. With a maximum current rating of 1.8A and a voltage rating of 100VAC, it meets the demands of modern electronic devices. Ideal for USB 2.0 standard applications, this connector is a must-have for any project requiring high-quality, high-speed data transmission.