10118194-0101LF

Heilind Number:BRG10118194-0101LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10118194-0101LF
ECAD Model:
3D Model

Description:

OEM ITEM 10118194-0101LF-MICRO USD B-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10118194-0101LF
Color:Black
Series:MICRO USB
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:1.8 A
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG10118194-0101LF

Detailed Description

Introducing the OEM ITEM 10118194-0101LF-MICRO USB B-TY Connector in sleek Black. This essential component, part of the MICRO USB series, boasts a durable High Temperature Plastic housing suitable for a wide range of applications. With a Surface Mount design and Right Angle mount angle, it offers easy installation and space-saving benefits. Featuring Female gender and Copper Alloy contact material, it ensures reliable connectivity. Operating efficiently in temperatures ranging from -30°C to 80°C, it is ideal for various environments. With a current rating of 1.8 A and USB 2.0 standard compliance, it guarantees high-speed data transfer. Rest assured of its quality as it meets RoHS compliance and UL 94V-0 flammability rating. Perfect for single deck setups, this connector with 10000 mating cycles is a must-have in any connectivity project. Upgrade your system with the 10118194-0101LF for seamless USB connectivity.