10118251-002LF

Heilind Number:BRG10118251-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10118251-002LF
ECAD Model:
3D Model

Description:

HPCE VERT REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10118251-002LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24, 36
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Metal
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Straight
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
Card Thickness:1.59 - 2.38 mm
SKU:BRG10118251-002LF

Detailed Description

Introducing the HPCE VERT REC Black Female Connector, designed for high-temperature applications with a housing material of High Temperature Plastic. With 24 or 36 contacts for efficient connectivity, this connector features a reliable solder termination method and durable Copper Alloy contacts with Metal plating. Operating seamlessly in temperatures ranging from -55°C to 105°C, it ensures consistent performance. The 2.54mm pitch and straight mount angle offer easy integration, while its RoHS compliance guarantees environmental responsibility. Suitable for Board To Board PCB and Card Edge connections, this connector is a versatile solution for various electronic applications. With a voltage rating of 17V to 548V and a mating cycle of 200, it meets the demands of high-performance systems. The HPCE VERT REC Connector ( 10118251-002LF) is a top choice for reliable and efficient connectivity in demanding environments.