10118593-002LF

Heilind Number:BRG10118593-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10118593-002LF
ECAD Model:
3D Model

Description:

10118593-002LF-HPCE STMT REC POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10118593-002LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24, 36
Mount Type:Straddle Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Metal
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10118593-002LF

Detailed Description

Introducing the 10118593-002LF PCB connector, a high-performance component designed for seamless board-to-board and card edge connections. Crafted with durable high temperature plastic housing, this connector ensures reliable operation in even the most demanding environments. Featuring 24 or 36 gold-plated contacts for optimal conductivity, it guarantees secure and efficient signal transmission. With a straddle mount design and solder termination method, installation is quick and hassle-free. Operating between -55°C to 105°C, this connector is suitable for a wide range of applications. Its 2.54mm and 1.27mm pitch options offer flexibility in design, while its 200 mating cycles guarantee long-term durability. With voltage ratings of 17V and 548V, it's capable of handling high power applications with ease. Trust in the HPCE® series for high-quality, high-reliability connectivity solutions.