| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10118744-3133141LF |
| Color: | Natural |
| Pitch: | 1 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Contact Plating: | Gold/GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 41 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Conan® |
| SKU: | BRG10118744-3133141LF |
10118744-3133141LF
| Heilind Number: | BRG10118744-3133141LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10118744-3133141LF |
| ECAD Model: |
Specifications
Detailed Description
The Conan® Female Board-to-Board PCB Connector ( 10118744-3133141LF) in Natural is a high-performance solution for your electronic connections. Featuring a housing material of Liquid Crystal Polymer and 41 gold-plated copper alloy contacts, this connector ensures reliable conductivity even in harsh environments. With a surface mount design and solder termination method, installation is quick and easy. Operating temperature ranges from -55°C to 125°C, meeting the demands of various applications. The 1mm pitch and right-angle mount angle offer flexibility in PCB layout. UL 94V-0 rated for safety, and with a current rating of 1A, this connector is suitable for a wide range of industries. With 30 mating cycles, it offers longevity and durability. Trust in the quality and performance of the Conan® 101187443133141LF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2015 | PCN15042 - Design Change. The change improves customer suction application. This new design plastic cap configuration does not impact customer current feeding and picking up process. Since change is only on the suction cap and not on actual part, FCI will implement this change immediately. | Download | |||

