10118766-003LF

Heilind Number:BRG10118766-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10118766-003LF
ECAD Model:
3D Model

Description:

10118766-003LF-HPCE STMT REC POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10118766-003LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:16, 20
Mount Type:Straddle Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10118766-003LF

Detailed Description

Introducing the 10118766-003LF, a high-performance HPCE® board-to-board connector designed for the most demanding applications. This connector, featuring a sleek black housing made of high temperature plastic, is catered specifically for female gender connectors with a total of 16 contacts on one row and 20 on the other, ensuring seamless connectivity. With a straddle mount and right-angle design, it offers easy installation onto PCBs. The solder termination method, along with copper alloy contacts plated with GXT, guarantees reliable and durable connections. Operating at temperatures ranging from -55°C to 105°C and with a voltage rating of 17V to 548V, this connector is suitable for a wide range of environments. With a pitch of 2.54mm and 1.27mm, it allows for precise and efficient signal transmission. Ideal for high-reliability applications, this connector is rated for 200 mating cycles, ensuring long-lasting performance. In summary, the 10118766-003LF is the perfect choice for your connectivity needs in aerospace, defense, and other critical industries.