10118966-002LF

Heilind Number:BRG10118966-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10118966-002LF
ECAD Model:
3D Model

Description:

OEM ITEM 517-52WF-HIGH POWER CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10118966-002LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24, 36
Mount Type:Straddle Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Metal
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10118966-002LF

Detailed Description

The OEM ITEM 517-52WF-HIGH POWER CARD is a high-performance connector designed for demanding board-to-board and card edge applications. Featuring a sleek black housing made of high temperature plastic, this HPCE® series connector is built to withstand extreme operating conditions, with a wide temperature range of -55°C to 105°C. With 24 or 36 contacts available, it offers reliable connectivity for power and signal transmission. The straddle mount design ensures secure attachment to PCBs, while solder termination method guarantees a strong and durable connection. Made of copper alloy with metal plating, the contacts ensure excellent conductivity and resistance to corrosion. With a pitch of 2.54mm or 1.27mm, it is suitable for high-density applications. RoHS compliant and rated for voltages up to 548V, this connector is ideal for use in various industries, from telecommunications to aerospace. With a mating cycle of 200, it offers long-lasting performance and durability. The 10118966002LF is not only high-power but also high-reliability, making it a top choice for mission-critical applications.