10119332-101A04LF

Heilind Number:BRG10119332-101A04LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10119332-101A04LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10119332-101A04LF
Color:Black
Pitch:2.54 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Length:5.84 mm
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:GXT/Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG10119332-101A04LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK Connector, a high-performance solution for your PCB connection needs. This black BergStik® series connector features a durable housing made of high temperature plastic, ensuring reliable operation even in harsh environments. With 4 contacts arranged in a single row, it offers efficient signal transmission. The surface mount design and right angle mount angle make installation a breeze. Copper alloy contacts plated with GXT/Gold provide excellent conductivity and corrosion resistance. Rated for temperatures ranging from -65 °C to 125 °C, and with a voltage rating of 1500 VAC, this connector is suitable for a wide range of applications. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. With a pitch of 2.54 mm and a mating length of 5.84 mm, it offers precise and secure connections. Perfect for use in hi-rel environments, the BERGSTIK DUBOX / PV / BERGSTIK Connector ( 10119332-101A04LF) is a top choice for demanding electronic projects.