| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10119332-101A06LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT/Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG10119332-101A06LF |
10119332-101A06LF
Specifications
Detailed Description
Introducing the BergStik® 10119332-101A06LF, a high-performance surface mount connector designed for optimal functionality in extreme operating conditions. With a durable housing made of high temperature plastic, this connector boasts a maximum operating temperature of 125°C and a minimum operating temperature of -65°C, ensuring reliable performance in any environment. Featuring 6 gold-plated copper alloy contacts with a voltage rating of 1500 VAC, it guarantees secure and efficient connectivity. The right-angle mount type and 2.54mm pitch offer versatility in installation, while the UL 94V-0 flammability rating ensures safety compliance. Perfect for applications requiring high reliability, this connector is a crucial component for your PCB assembly needs.

