10119333-103A05LF

Heilind Number:BRG10119333-103A05LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10119333-103A05LF
ECAD Model:
3D Model

Description:

UNSH HEADER HORIZ DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10119333-103A05LF
Color:Black
Pitch:2.54 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Length:10.67 mm
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:GXT/Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:5
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG10119333-103A05LF

Detailed Description

The 10119333-103A05LF BergStik® Horizontal Dual Row Header offers reliable connectivity in a compact design. With five gold-plated copper alloy contacts, this surface-mount connector ensures efficient signal transmission. Its high temperature plastic housing can withstand extreme operating conditions, from -65°C to 125°C. With a UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental friendliness. The 2.54mm pitch and right-angle mount make it versatile for various applications. Rated for 1500 VAC, it's suitable for high-voltage environments. The mating length of 10.67mm ensures secure connections. Ideal for PCB applications, this BergStik® header is a dependable choice for demanding electronic systems.