| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10119472-003LF |
| Color: | Black |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Card Thickness: | 1.57 mm |
| Voltage Rating: | 17 V, 548 V |
| Contact Plating: | Metal |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20, 8 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HPCE® |
| SKU: | BRG10119472-003LF |
10119472-003LF
| Heilind Number: | BRG10119472-003LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10119472-003LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HPCE® Female Board To Board PCB Connector, SKU 10119472-003LF. Designed for high reliability in extreme environments, this connector features a durable housing made of high temperature plastic. With a pitch of 2.54mm and 1.27mm, it offers versatile connectivity options. The press-fit termination method ensures secure and reliable connections, while the copper alloy contacts with metal plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -55°C to 105°C, this connector is ideal for demanding applications. With a voltage rating of 17V and 548V, it is suitable for a wide range of electronic systems. The straight mount angle and 200 mating cycles make installation and maintenance a breeze. Trust in the 10119472-003LF for robust and efficient board-to-board connectivity in your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2019 | PCN19045 - Packaging Change. Increase the packaging slot quantities from 6 slots to 9 slots in a tray,but there is no change for tray size. Change Cover style from 1 cover/tray to 1 cover/10 loaded trays. Change SPQ and MOQ. | Download | |||
| 07/30/2015 | PCN15068 - Process Change. Remove some printing information on the HPCE/PEC products due to space constraints. | Download | |||
| 08/30/2013 | PCN13050 - Documentation Change. | Download | |||

