| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10119864-001LF |
| Color: | Black |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Card Thickness: | 1.59 - 2.38 mm |
| Voltage Rating: | 17 V, 548 V |
| Contact Plating: | GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 32, 40 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HPCE® |
| SKU: | BRG10119864-001LF |
10119864-001LF
| Heilind Number: | BRG10119864-001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10119864-001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 517-52VF-HIGH POWER CARD, a high-performance connector designed for demanding applications. This black HPCE® series connector features a female gender and is constructed with durable high temperature plastic housing. With 32 and 40 contacts available, it allows for reliable signal transmission. The solder termination method ensures secure connections, while the copper alloy contacts with GXT plating guarantee excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 105°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm and 1.27mm, it offers versatility in PCB layouts. Its straight mount angle and 200 mating cycles make it easy to install and maintain. RoHS compliant and with a voltage rating of 17V to 548V, it meets stringent quality and safety standards. Suitable for board-to-board and card edge connections in various industries, this connector is a reliable solution for your connectivity needs. ( 10119864-001LF)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2019 | PCN19045 - Packaging Change. Increase the packaging slot quantities from 6 slots to 9 slots in a tray,but there is no change for tray size. Change Cover style from 1 cover/tray to 1 cover/10 loaded trays. Change SPQ and MOQ. | Download | |||

