10119977-004LF

Heilind Number:BRG10119977-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10119977-004LF
ECAD Model:
3D Model

Description:

10119977-004LF-HPCE R/A POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10119977-004LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:12, 32
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10119977-004LF

Detailed Description

Introducing the 10119977-004LF, a high-performance HPCE® connector designed for female board-to-board and card edge applications. With a sleek black housing made of durable high temperature plastic, this connector ensures reliable performance even in extreme environments. Featuring 12 contacts with a 2.54mm pitch and solder termination method, it offers secure and efficient connectivity. The copper alloy contacts with GXT plating guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -55°C to 105°C, this connector is perfect for a wide range of industrial and commercial applications. With a right-angle mount and a mating cycle of 200, it provides flexibility and longevity in system assembly. Rated for voltages up to 548V, it meets the most demanding power requirements. Trust the 10119977-004LF for superior connectivity in your PCB designs.