| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10120045-200LF |
| Color: | Natural |
| Series: | RotaConnect® |
| Gender: | Female/Male |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3 mm |
| Mating Cycles: | 20 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 125 V |
| SKU: | BRG10120045-200LF |
10120045-200LF
| Heilind Number: | BRG10120045-200LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10120045-200LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10120045-200LF RotaConnect® Surface Mount PCB Connector, the perfect solution for high temperature applications. With a durable housing made of High Temperature Plastic and contact material crafted from Copper Alloy with GXT plating, this connector ensures reliable performance even in harsh environments. Featuring two contacts with a pitch of 3mm, it offers seamless board to board connectivity. Rated for 5A current and 125V voltage, it meets RoHS compliance standards and boasts a UL 94V-0 flammability rating for added safety. With a wide operating temperature range of -40°C to 85°C and 20 mating cycles, this connector is designed for longevity. Perfect for use in various electronic devices, the 10120045-200LF is a must-have component for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10051922-1010ELF | 0.5MM DOWN AU PLATING | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2022 | PCN22060 - Packaging Change. Alternate supplier introduction for supply continuity. We will have the flexibility to choose colours "White, Black, Blue etc for Bobbins as available in the resin market due to disrupted supply chain. | Download | |||


