10120045-401LF

Heilind Number:BRG10120045-401LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10120045-401LF
ECAD Model:
3D Model

Description:

ROTA BTB CNR 4POS W/PEG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10120045-401LF
Color:Natural
Pitch:3 mm
Gender:Female/Male
Mount Type:Surface Mount
Mating Cycles:20 cycle
Current Rating:5 A
Voltage Rating:125 V
Contact Plating:GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:RotaConnect®
SKU:BRG10120045-401LF

Detailed Description

Introducing the ROTA BTB CNR 4POS W/PEG connector, designed for seamless board-to-board connectivity in electronic applications. This versatile connector, part of the RotaConnect® series, features a natural hue and a durable high-temperature plastic housing. With four copper alloy contacts plated with GXT, it ensures reliable and efficient signal transmission. Operating between -40°C to 85°C, it is suitable for a wide range of environments. Its 3mm pitch and surface mount design offer easy installation. With a current rating of 5A and voltage rating of 125V, it meets high-performance standards. UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Ideal for use in PCB and board stacking applications, the ROTA BTB CNR 4POS W/PEG connector is the perfect choice for your connectivity needs.