10120730-301LF

Heilind Number:BRG10120730-301LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10120730-301LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10120730-301LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG10120730-301LF

Detailed Description

Introducing the DUBOX DUBOX / PV / BERGSTIK ( 10120730-301LF) - a high-performance connector designed for PCB applications. Featuring a durable glass-filled plastic housing in a striking blue color, this Dubox® series connector boasts 20 gold-plated contact pins arranged in two rows, ensuring reliable and efficient signal transmission. With a maximum operating temperature of 125°C and a wide range of -65°C, it is suitable for use in various environments. The right-angle mount type allows for easy installation onto PCBs, while the phosphor bronze contact material guarantees low contact resistance. Tested for up to 200 mating cycles, this connector offers long-term durability. Meeting stringent quality standards, it has a voltage rating of 1000V and an insulation resistance of 100000 MOhm, making it ideal for high-reliability applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the 10120730-301LF.