| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10120820-003LF |
| Color: | Black |
| Series: | HPCE® |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 32, 36 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 17 V, 548 V |
| Card Thickness: | 1.57 mm |
| SKU: | BRG10120820-003LF |
10120820-003LF
| Heilind Number: | BRG10120820-003LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10120820-003LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HPCE® Female Board To Board PCB Connector, SKU 10120820-003LF. Designed for high-performance applications, this connector in sleek Black features a durable housing made of High Temperature Plastic. With 32 and 36 contacts for reliable connectivity, it boasts a Press-Fit termination method. Constructed with Copper Alloy contacts plated with GXT for optimal signal transfer, it operates flawlessly in temperatures ranging from -55 °C to 105 °C. With a pitch of 2.54 mm and 1.27 mm, and a straight mount angle, it offers versatility in installation. With a voltage rating of 17 V and 548 V, it ensures safe and efficient power transmission. Perfect for demanding environments, this connector guarantees 200 mating cycles. Trust in the HPCE® 10120820003LF for seamless PCB connectivity, available now.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2019 | PCN19045 - Packaging Change. Increase the packaging slot quantities from 6 slots to 9 slots in a tray,but there is no change for tray size. Change Cover style from 1 cover/tray to 1 cover/10 loaded trays. Change SPQ and MOQ. | Download | |||
| 08/30/2013 | PCN13050 - Documentation Change. | Download | |||

