| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10120821-008LF |
| Color: | Black |
| Series: | HPCE® |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 24, 36 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 17 V, 548 V |
| SKU: | BRG10120821-008LF |
10120821-008LF
| Heilind Number: | BRG10120821-008LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10120821-008LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10120821-008LF HPCE® Black Female Connector, a high-performance solution for your board-to-board and card edge connection needs. With a durable housing made of high-temperature plastic and contact material of copper alloy, this connector ensures reliable performance in even the most demanding environments. Featuring 24 or 36 contacts with solder termination, it offers secure connectivity for your applications. The GXT contact plating provides excellent conductivity and corrosion resistance, while the 2.54mm or 1.27mm pitch allows for efficient signal transmission. Operating temperature ranging from -55°C to 105°C and voltage ratings of 17V and 548V make it suitable for a wide range of industries. With a right-angle mount angle and 200 mating cycles, this connector is designed for durability and ease of use. Trust in the 10120821-008LF for your critical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

