10120872-003LF

Heilind Number:BRG10120872-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10120872-003LF
ECAD Model:
3D Model

Description:

10120872-003LF-HPCE(TM) R/A POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10120872-003LF
Color:Black
Pitch:1.27 mm, 2.54 mm
Gender:Female
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
Contact Plating:GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:20, 40
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:HPCE®
SKU:BRG10120872-003LF

Detailed Description

Introducing the 10120872-003LF, a durable and high-performance board-to-board PCB connector designed for demanding applications. With a sleek black housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions ranging from -55°C to 105°C. Its robust copper alloy contacts with GXT plating ensure reliable and low-resistance connections, while the solder termination method guarantees secure attachment. Featuring a 20-40 contact configuration and a pitch of 2.54mm-1.27mm, this connector offers versatile connectivity options. With a voltage rating of 17V-548V and RoHS compliance, it meets strict safety and environmental standards. Ideal for female connectors in the HPCE® series, the 10120872-003LF is perfect for use in aerospace, military, and industrial applications where reliability is paramount. With a 200-cycle mating lifespan, this connector ensures long-lasting performance in even the most demanding environments. Upgrade your connectivity solutions with the 10120872-003LF and experience unparalleled reliability and durability.