10120911-004LF

Heilind Number:BRG10120911-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10120911-004LF
ECAD Model:
3D Model

Description:

10120911-004LF-HPCE STM REC 4 POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10120911-004LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:20, 40
Mount Type:Straddle Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10120911-004LF

Detailed Description

Introducing the 10120911-004LF, a high-performance female connector from the HPCE® series designed for seamless board-to-board and card edge connections. Featuring a durable housing made of high temperature plastic, this connector ensures reliable performance even in demanding environments. With a total of 20 or 40 contacts, it offers ample connectivity options for your application. The straddle mount design and solder termination method guarantee secure and stable installation. Crafted from copper alloy with GXT plating, the contacts provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 105°C, this connector is suitable for a wide range of industrial and commercial applications. With a pitch of 2.54mm or 1.27mm and right-angle mount orientation, it allows for efficient PCB layout and space-saving installation. Rated for 17V to 548V, this connector is suitable for low to high voltage applications. With a mating cycle rating of 200 cycles, it ensures long-lasting performance. Perfect for use in aerospace, automotive, telecommunications, and other industries, the 10120911-004LF is a reliable and versatile connectivity solution.