10120911-008LF

Heilind Number:BRG10120911-008LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10120911-008LF
ECAD Model:
3D Model

Description:

10120911-008LF-HPCE STMT REC POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10120911-008LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:20, 40
Mount Type:Straddle Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10120911-008LF

Detailed Description

Introducing the HPCE® Series Black Female Board-To-Board PCB Connector, SKU 10120911-008LF. Crafted with high temperature plastic housing, this connector ensures reliable performance in extreme environments with a wide operating temperature range of -55°C to 105°C. Featuring 20 or 40 copper alloy contacts with GXT plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm or 1.27mm and right-angle mount type, it offers versatility in PCB assembly. Solder termination method ensures secure connections, while the 200 mating cycle rating ensures longevity. Rated for voltages up to 548V, this connector is ideal for high-power applications. Trust in its quality and performance for your connectivity needs.