| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10121002-009LF |
| Color: | Black |
| Series: | HPCE® |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12, 16 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 17 V, 548 V |
| SKU: | BRG10121002-009LF |
10121002-009LF
| Heilind Number: | BRG10121002-009LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10121002-009LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10121002-009LF, a high-performance HPCE® series connector designed for female gender applications. With a sleek black housing made of durable high temperature plastic, this connector ensures reliable performance in even the most demanding environments. Featuring 12 or 16 copper alloy contacts with GXT plating, it offers secure and efficient solder termination. Operating seamlessly in temperatures ranging from -55°C to 105°C, this connector is perfect for a wide range of applications. With a pitch of 2.54mm or 1.27mm and right angle mount, it provides flexibility in PCB connectivity. Boasting a high voltage rating of 17V to 548V and 200 mating cycles, this connector is ideal for board to board or card edge connections. Trust in the 10121002-009LF for superior quality and performance in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2015 | PCN15068 - Process Change. Remove some printing information on the HPCE/PEC products due to space constraints. | Download | |||

