| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10121037-003LF |
| Color: | Black |
| Series: | HPCE® |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 32, 36 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 17 V, 548 V |
| Card Thickness: | 1.57 mm |
| SKU: | BRG10121037-003LF |
10121037-003LF
| Heilind Number: | BRG10121037-003LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10121037-003LF |
| ECAD Model: |
Specifications
Detailed Description
The 10121037-003LF HPCE® Board To Board PCB Connector in Black is a high-performance solution for female connectors in electronic assemblies. Constructed with durable High Temperature Plastic housing, it ensures reliable operation in extreme environments. With 32 or 36 press-fit contacts made of Copper Alloy and plated with GXT, it guarantees excellent conductivity. Operating at temperatures ranging from -55°C to 105°C, it offers versatility in various applications. Featuring a pitch of 2.54mm or 1.27mm in a straight mount angle, it allows for seamless connections on PCBs. With a high mating cycle rating of 200 cycles and a voltage rating of 17V to 548V, it meets the demands of high-reliability systems. The 10121037-003LF is ideal for use in aerospace, defense, and other industries where performance and durability are paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2019 | PCN19045 - Packaging Change. Increase the packaging slot quantities from 6 slots to 9 slots in a tray,but there is no change for tray size. Change Cover style from 1 cover/tray to 1 cover/10 loaded trays. Change SPQ and MOQ. | Download | |||
| 08/30/2013 | PCN13050 - Documentation Change. | Download | |||

