10121038-007LF

Heilind Number:BRG10121038-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10121038-007LF
ECAD Model:
3D Model

Description:

10121038-007LF-HPCE R/A POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10121038-007LF
Color:Black
Pitch:1.27 mm, 2.54 mm
Gender:Female
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
Contact Plating:GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:24, 36
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:HPCE®
SKU:BRG10121038-007LF

Detailed Description

Introducing the HPCE® Female Board To Board PCB Connector, SKU 10121038-007LF. Designed for high performance in demanding environments, this connector features a sleek Black housing made of durable High Temperature Plastic. With 24 or 36 contacts for seamless connectivity, each contact is crafted from Copper Alloy with GXT plating for optimal signal transmission. Solder termination ensures secure attachment, while the 2.54mm or 1.27mm pitch and Right Angle mount angle offer versatility in installation. Operating efficiently in temperatures ranging from -55°C to 105°C, and with a voltage rating of 17V or 548V, this connector is suitable for a wide range of applications. Whether for aerospace, defense, or industrial use, the HPCE® Connector guarantees reliable performance with a lifespan of 200 cycles. Trust in its quality and meet your connectivity needs with confidence.