10121505-000408BLF

Heilind Number:BRG10121505-000408BLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10121505-000408BLF
ECAD Model:
3D Model

Description:

10121505-000408BLF-HPCE VT REC POWER EDGE CARD

Specifications

AttributeValue
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10121505-000408BLF
Series:HPCE® Series
Gender:Female
Housing Material:High Temperature Plastic
Termination Method:Solder
Contact Material:Copper Alloy
Pitch:1.27 mm
Current Rating:9 A
Voltage Rating:30 V
SKU:BRG10121505-000408BLF