| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10121510-320424BLF |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Series: | HPCE® Series |
| Current Rating: | 9 A |
| Voltage Rating: | 17 V |
| Contact Plating: | GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 60 (36+24) |
| Termination Method: | Solder |
| SKU: | BRG10121510-320424BLF |

