10122237-480012ALF

Heilind Number:BRG10122237-480012ALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10122237-480012ALF
ECAD Model:
3D Model

Description:

10122237-480012ALF-HPCE STMT R POWER EDGE CARD

Specifications

AttributeValue
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10122237-480012ALF
Series:HPCE® Series
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:60 (48+12)
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:GXT
Pitch:1.27 mm
Current Rating:9 A
Voltage Rating:17 V
SKU:BRG10122237-480012ALF