| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10122876-004LF |
| Series: | HPCE® Series |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 60 (40+20) |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT |
| Pitch: | 1.27 mm |
| Current Rating: | 9 A |
| Voltage Rating: | 17 V |
| SKU: | BRG10122876-004LF |
10122876-004LF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

