| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10127397-01H1420LF |
| Series: | PwrBlade ULTRA® Series |
| Gender: | Male |
| Housing Material: | Glass-Filled High Temperature Nylon |
| Number of Contacts: | 22 (12+10) |
| Number of Rows: | 5 (4+1) |
| Termination Method: | Solder |
| Contact Plating: | GXT |
| Tail Length: | 0.135 in |
| Mating Cycles: | 200 |
| Current Rating: | 70 A |
| SKU: | BRG10127397-01H1420LF |
10127397-01H1420LF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

