10127397-10H1400LF

Heilind Number:BRG10127397-10H1400LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10127397-10H1400LF
ECAD Model:
3D Model

Description:

OEM ITEM 10127397-10H1400LF-PWRBLADE UL

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10127397-10H1400LF
Gender:Male
Series:PwrBlade ULTRA® Series
Tail Length:0.135 in
Mating Cycles:200
Current Rating:70 A
Number of Rows:5 (4+1)
Contact Plating:GXT
Housing Material:Glass-Filled High Temperature Nylon
Number of Contacts:22 (12+10)
Termination Method:Solder
SKU:BRG10127397-10H1400LF