| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10127403-13H1400LF |
| Gender: | Female |
| Series: | PwrBlade ULTRA® Series |
| Tail Length: | 0.135 in |
| Mating Cycles: | 200 |
| Current Rating: | 70 A |
| Number of Rows: | 12 (11+1) |
| Contact Plating: | GXT |
| Housing Material: | Glass-Filled High Temperature Nylon |
| Number of Contacts: | 43 (33+10) |
| Termination Method: | Solder |
| SKU: | BRG10127403-13H1400LF |
10127403-13H1400LF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2025 | PCN25004 - Location Change. 1. Add new assembly manufacturing capacity at Amphenol Cochin creating capability to produce in and out of China 2. Production can occur at either Dongguan or Cochin based on customer request and/or Amphenol demand management. 3. Cochin add new tooling and equipment for Pwrblade Ultra RAR, Pwrblade Ultra VTR, Pwrblade Ultra RAH . | Download | |||
| 04/15/2025 | PCN25004R1 - Location Change. 1. Add new assembly manufacturing capacity at Amphenol Cochin creating capability to produce in and out of China 2. Production can occur at either Dongguan or Cochin based on customer request and/or Amphenol demand management. 3. Cochin add new tooling and equipment for Pwrblade Ultra RAR, Pwrblade Ultra VTR, Pwrblade Ultra RAH . | Download | |||
| 03/03/2022 | PCN21142 - Location Chane. Consolidate Power connector silver-based plating in our Dongguan facility. To become vertically integrated eliminating lead time and supply chain logistics constraints | Download | |||
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

