| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10127597-006LF |
| Series: | HPCE® Series |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Press-Fit |
| Contact Material: | High Performance Copper Alloy |
| Current Rating: | 9 A |
| Voltage Rating: | 30 V |
| SKU: | BRG10127597-006LF |

