| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10127905-A04A12BLF |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Series: | HPCE® Series |
| Current Rating: | 9 A |
| Voltage Rating: | 17 V |
| Contact Plating: | GXT |
| Contact Material: | High Performance Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 32 (20+12) |
| Termination Method: | Press-Fit |
| SKU: | BRG10127905-A04A12BLF |
10127905-A04A12BLF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2019 | PCN19045 - Packaging Change. Increase the packaging slot quantities from 6 slots to 9 slots in a tray,but there is no change for tray size. Change Cover style from 1 cover/tray to 1 cover/10 loaded trays. Change SPQ and MOQ. | Download | |||

