10129175-001LF

Heilind Number:BRG10129175-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10129175-001LF
ECAD Model:
3D Model

Description:

10129175-001LF-HPCE VERT STB R POWER EDGE CARD

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10129175-001LF
Pitch:1.27 mm
Gender:Female
Series:HPCE® Series
Current Rating:9 A
Voltage Rating:17 V
Contact Plating:GXT
Contact Material:High Performance Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:28 (16+12)
Termination Method:Solder
SKU:BRG10129175-001LF