10132582-004LF

Heilind Number:BRG10132582-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10132582-004LF
ECAD Model:
3D Model

Description:

10132582-004LF-HPCE VERT PF RE POWER EDGE CARD

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10132582-004LF
Series:HPCE® Series
Gender:Female
Housing Material:High Temperature Plastic
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:GXT
Pitch:1.27 mm
Current Rating:9 A
Voltage Rating:17 V
SKU:BRG10132582-004LF