| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10137755-080224ELF |
| Pitch: | 1.27 mm |
| Series: | HPCE® Series |
| Current Rating: | 9 A |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 34 (24+8+2) |
| SKU: | BRG10137755-080224ELF |

