10139432-002HFLF

Heilind Number:BRG10139432-002HFLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10139432-002HFLF
ECAD Model:
3D Model

Description:

10139432-002HFLF-HPCE STMT REC POWER EDGE CARD

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10139432-002HFLF
Pitch:1.27 mm
Gender:Female
Series:HPCE® Series
Current Rating:9 A
Voltage Rating:17 V
Contact Plating:GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:32 (28+4)
Termination Method:Solder
SKU:BRG10139432-002HFLF