| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10140903-2216E2LF |
| Series: | eHPCE Series |
| Gender: | Female |
| Housing Material: | Glass-Filled High Temperature Plastic |
| Number of Contacts: | 38 (22+16) |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage Rating: | 30 V |
| SKU: | BRG10140903-2216E2LF |

