10146997-06200LF

Heilind Number:BRG10146997-06200LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10146997-06200LF
ECAD Model:
3D Model

Description:

OEM ITEM 10146997-06200LF-MTK 5.7 DR 06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10146997-06200LF
Color:Black
Pitch:5.7 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.6 mm
Current Rating:23 A
Number of Rows:2
Voltage Rating:600 V
Contact Plating:Tin
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10146997-06200LF

Detailed Description

The OEM ITEM 10146997-06200LF-MTK 5.7 DR 06 is a high-performance black Minitek connector designed for reliable through-hole mounting. Its housing is made of durable Liquid Crystal Polymer, ensuring longevity and stability in various operating environments. With 6 contacts arranged in 2 rows and a pitch of 5.7mm, this connector offers efficient connectivity for your PCB applications. The copper alloy contacts are plated with tin, providing excellent conductivity while meeting RoHS compliance. Operating at temperatures ranging from -40°C to 105°C, it is suitable for both standard and demanding industrial settings. With a current rating of 23A and a voltage rating of 600V, this connector guarantees optimal performance and safety. Its right-angle mount angle and 3.6mm tail length facilitate easy installation, while the UL 94V-0 flammability rating ensures fire resistance. A versatile component in the hi-rel connectors category, the 1014699706200LF is a dependable solution for your connectivity needs.