10146997-08000LF

Heilind Number:BRG10146997-08000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10146997-08000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10146997-08000LF
Color:Black
Pitch:5.7 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.6 mm
Current Rating:23 A
Number of Rows:2
Voltage Rating:600 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10146997-08000LF

Detailed Description

Introducing the Black Minitek Series PCB Pin Header, SKU 10146997-08000LF. Engineered with high-quality Liquid Crystal Polymer housing, this connector features 8 gold-plated Copper Alloy contacts arranged in 2 rows, ensuring reliable performance. With a pitch of 5.7mm and right-angle mount type, it offers easy installation on PCBs. Operating in temperatures ranging from -40°C to 120°C, it is suitable for a wide range of applications. Designed for durability, it meets UL 94V-0 flammability rating standards, guaranteeing safety. With a maximum current rating of 23A and voltage rating of 600V, it provides robust connectivity. Perfect for use in Hi-Rel environments, this PCB pin header is a dependable solution for your connectivity needs.