| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10146997-08200LF |
| Color: | Black |
| Series: | Minitek |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.7 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.6 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 23 A |
| Voltage Rating: | 600 V |
| SKU: | BRG10146997-08200LF |
10146997-08200LF
| Heilind Number: | BRG10146997-08200LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10146997-08200LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 10146997-08200LF-MTK 5.7 DR 08 Minitek Connector, a high-performance component designed for reliable PCB connections. Featuring a sleek black housing made of Liquid Crystal Polymer, this connector boasts 8 contacts in 2 rows, ensuring efficient signal transmission. With a Through Hole mount type and Right Angle mount angle, it is easy to install in various electronic devices. The contacts, constructed of Copper Alloy and plated with Tin, offer excellent conductivity and durability. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. With a pitch of 5.7mm, tail length of 3.6mm, and current rating of 23A at 600V, it delivers optimal performance. RoHS compliant and UL 94V-0 rated for safety and environmental responsibility, this Minitek Connector is the ideal choice for demanding electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2022 | PCN22079 - Documentation Change Missing/ Typographical errors in Plating details, connector dimensions, PCB details, Application spec details, Soldering details & Part number logics. | Download | |||

