10146997-12100LF

Heilind Number:BRG10146997-12100LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10146997-12100LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10146997-12100LF
Color:Black
Series:Minitek
Housing Material:Liquid Crystal Polymer
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
Pitch:5.7 mm
Mount Angle:Right Angle
Tail Length:3.6 mm
Flammability Rating:UL 94V-0
Current Rating:23 A
Voltage Rating:600 V
SKU:BRG10146997-12100LF

Detailed Description

Introducing the 10146997-12100LF, a high-performance 12-contact, 2-row Minitek connector designed for through-hole mounting. Featuring a durable Liquid Crystal Polymer housing and copper alloy contacts with gold plating, this connector ensures reliable signal transmission in a wide range of applications. With a pitch of 5.7mm and a right-angle mount angle, it offers flexibility in PCB design. Operating at temperatures from -40°C to 120°C and with a voltage rating of 600V, it is suitable for use in demanding environments. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 23A, it can handle high power loads with ease. Perfect for use in hi-rel applications, this connector is a dependable choice for your connectivity needs.