| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10146997-12200LF |
| Color: | Black |
| Pitch: | 5.7 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.6 mm |
| Current Rating: | 23 A |
| Number of Rows: | 2 |
| Voltage Rating: | 600 V |
| Contact Plating: | Tin |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 12 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG10146997-12200LF |
10146997-12200LF
| Heilind Number: | BRG10146997-12200LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10146997-12200LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 10146997-12200LF-MTK5.7 DR 12P, a high-performance Minitek connector designed for reliable PCB connections. Featuring a sleek black housing made of durable Liquid Crystal Polymer, this connector is built to withstand harsh environments. With 12 contacts in 2 rows, it offers ample connectivity options for your electronic devices. The Through Hole mount type ensures secure installation, while the Copper Alloy contacts with Tin plating guarantee excellent conductivity. Operating in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. With a pitch of 5.7mm and Right Angle mount angle, it allows for efficient PCB layout. UL 94V-0 rated for flammability, and capable of handling up to 23A at 600V, this connector meets rigorous safety and performance standards. Although not RoHS compliant, its reliability and durability make it a top choice for demanding industrial and commercial projects. Upgrade your PCB connections with the 10146997-12200LF-MTK5.7 DR 12P connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2022 | PCN22082 - Documentation Change. Quantity per reel and Quantity per Carton of 12 position header is changed. See attached presentation for details. These changes do not affect Form, Fit & Function of the product. | Download | |||
| 06/20/2022 | PCN22079 - Documentation Change Missing/ Typographical errors in Plating details, connector dimensions, PCB details, Application spec details, Soldering details & Part number logics. | Download | |||
| 06/10/2022 | PCN22025 - Design Change. Change of Design for products and packaging as part of improvement of our production process. These changes do not affect Form, Fit & Function of the products. Country of Origin is changed from CHINA to INDIA. | Download | |||

