| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10147520-144-SHLF |
| Color: | Beige |
| Pitch: | 0.5 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Liquid Crystal Polymer |
| Number of Contacts: | 144 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BergStak® |
| SKU: | BRG10147520-144-SHLF |
10147520-144-SHLF
| Heilind Number: | BRG10147520-144-SHLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10147520-144-SHLF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 10147520-144-SHLF-0.5 BTB PLUG is a high-performance BergStak® connector designed for board-to-board applications. Featuring a beige housing made of High Temperature Liquid Crystal Polymer, this connector ensures reliable performance in a wide range of operating conditions. With 144 gold-plated contacts in a 0.5mm pitch, it offers high-speed data transmission with low signal interference. The straight mount angle and 100 mating cycles make it easy to install and maintain, while the UL 94V-0 flammability rating guarantees safety. Ideal for use in industrial and commercial electronics, this connector is a versatile and durable solution for your connectivity needs.

