10147606-00019LF

Heilind Number:BRG10147606-00019LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10147606-00019LF
ECAD Model:
3D Model

Description:

10147606-00019LF-MINITEK1.0 R/ BASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10147606-00019LF
Color:Natural
Pitch:1 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:1
Voltage Rating:50 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:High Temperature Plastic
Number of Contacts:19
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:Minitek
SKU:BRG10147606-00019LF

Detailed Description

Introducing the Minitek Natural Surface Mount Connector, featuring a single row of 19 brass contacts with tin plating for reliable signal transmission. Constructed with high temperature plastic housing, this connector is designed to withstand extreme operating conditions, with a wide temperature range of -25°C to 85°C. With a 1mm pitch and right-angle mount type, it offers easy installation on PCBs. UL 94V-0 rated for flame resistance, it ensures safety in various applications. This connector is ideal for use in high-density electronic devices, with a current rating of 1A and voltage rating of 50VAC. Upgrade your connectivity solutions with the Minitek 1014760600019LF for dependable performance.